CBTD3384PW-Q100J | |
---|---|
DigiKey Part Number | 1727-CBTD3384PW-Q100JTR-ND - Tape & Reel (TR) 1727-CBTD3384PW-Q100JCT-ND - Cut Tape (CT) 1727-CBTD3384PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBTD3384PW-Q100J |
Description | CBTD3384PW-Q100/SOT355/TSSOP24 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TSSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.39300 | ¥63.93 |
25 | ¥6.00880 | ¥150.22 |
100 | ¥4.90270 | ¥490.27 |
250 | ¥4.55392 | ¥1,138.48 |
500 | ¥3.87570 | ¥1,937.85 |
1,000 | ¥3.10056 | ¥3,100.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.80986 | ¥7,024.65 |
5,000 | ¥2.61608 | ¥13,080.40 |
12,500 | ¥2.51919 | ¥31,489.88 |
25,000 | ¥2.47173 | ¥61,793.25 |