CBTD3384PW,118 | |
---|---|
DigiKey Part Number | 1727-6745-2-ND - Tape & Reel (TR) 1727-6745-1-ND - Cut Tape (CT) 1727-6745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBTD3384PW,118 |
Description | IC BUS SWITCH 5 X 1:1 24TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥5.56000 | ¥55.60 |
25 | ¥5.22320 | ¥130.58 |
100 | ¥4.26420 | ¥426.42 |
250 | ¥3.96056 | ¥990.14 |
500 | ¥3.37074 | ¥1,685.37 |
1,000 | ¥2.69667 | ¥2,696.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.44383 | ¥6,109.58 |
5,000 | ¥2.27528 | ¥11,376.40 |
12,500 | ¥2.19102 | ¥27,387.75 |
25,000 | ¥2.14975 | ¥53,743.75 |