BZX884-B5V6,315 | |
---|---|
DigiKey Part Number | 1727-5641-2-ND - Tape & Reel (TR) 1727-5641-1-ND - Cut Tape (CT) 1727-5641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-B5V6,315 |
Description | DIODE ZENER 5.6V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX884-B5V6,315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.59300 | ¥15.93 |
100 | ¥0.77580 | ¥77.58 |
500 | ¥0.64694 | ¥323.47 |
1,000 | ¥0.44949 | ¥449.49 |
2,000 | ¥0.38960 | ¥779.20 |
5,000 | ¥0.36138 | ¥1,806.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.29967 | ¥2,996.70 |
30,000 | ¥0.29439 | ¥8,831.70 |
50,000 | ¥0.26442 | ¥13,221.00 |
100,000 | ¥0.23445 | ¥23,445.00 |
250,000 | ¥0.22916 | ¥57,290.00 |