BZX84W-C3V3X | |
---|---|
DigiKey Part Number | 1727-BZX84W-C3V3XTR-ND - Tape & Reel (TR) 1727-BZX84W-C3V3XCT-ND - Cut Tape (CT) 1727-BZX84W-C3V3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C3V3X |
Description | DIODE ZENER 3.3V 275MW SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.97700 | ¥9.77 |
100 | ¥0.52620 | ¥52.62 |
500 | ¥0.41360 | ¥206.80 |
1,000 | ¥0.28725 | ¥287.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20992 | ¥629.76 |
6,000 | ¥0.19852 | ¥1,191.12 |
9,000 | ¥0.16895 | ¥1,520.55 |
30,000 | ¥0.15628 | ¥4,688.40 |
75,000 | ¥0.13516 | ¥10,137.00 |
150,000 | ¥0.11235 | ¥16,852.50 |