BZX84W-B3V3F | |
---|---|
DigiKey Part Number | 1727-8267-2-ND - Tape & Reel (TR) 1727-8267-1-ND - Cut Tape (CT) 1727-8267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B3V3F |
Description | DIODE ZENER 3.3V 275MW SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.19000 | ¥11.90 |
100 | ¥0.58040 | ¥58.04 |
500 | ¥0.48386 | ¥241.93 |
1,000 | ¥0.33626 | ¥336.26 |
2,000 | ¥0.29140 | ¥582.80 |
5,000 | ¥0.27032 | ¥1,351.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23464 | ¥2,346.40 |
20,000 | ¥0.21160 | ¥4,232.00 |
30,000 | ¥0.19984 | ¥5,995.20 |
50,000 | ¥0.18660 | ¥9,330.00 |
70,000 | ¥0.17876 | ¥12,513.20 |
100,000 | ¥0.17113 | ¥17,113.00 |
250,000 | ¥0.15436 | ¥38,590.00 |
500,000 | ¥0.14777 | ¥73,885.00 |