BZX84J-B68,115 | |
---|---|
DigiKey Part Number | 1727-BZX84J-B68,115TR-ND - Tape & Reel (TR) 1727-BZX84J-B68,115CT-ND - Cut Tape (CT) 1727-BZX84J-B68,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B68,115 |
Description | DIODE ZENER 68V 550MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 160 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.90500 | ¥19.05 |
100 | ¥0.93100 | ¥93.10 |
500 | ¥0.77662 | ¥388.31 |
1,000 | ¥0.53953 | ¥539.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37162 | ¥1,114.86 |
6,000 | ¥0.34470 | ¥2,068.20 |
9,000 | ¥0.28585 | ¥2,572.65 |
30,000 | ¥0.28081 | ¥8,424.30 |
75,000 | ¥0.25222 | ¥18,916.50 |
150,000 | ¥0.21859 | ¥32,788.50 |