BZX8450-C5V1R | |
---|---|
DigiKey Part Number | 1727-BZX8450-C5V1RTR-ND - Tape & Reel (TR) 1727-BZX8450-C5V1RCT-ND - Cut Tape (CT) 1727-BZX8450-C5V1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C5V1R |
Description | BZX8450-C5V1/SOT23/TO-236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.12500 | ¥11.25 |
100 | ¥0.60670 | ¥60.67 |
500 | ¥0.47650 | ¥238.25 |
1,000 | ¥0.33086 | ¥330.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
39,000 | ¥0.19796 | ¥7,720.44 |
75,000 | ¥0.17121 | ¥12,840.75 |
150,000 | ¥0.14232 | ¥21,348.00 |