BZX84-C2V4,235 | |
---|---|
DigiKey Part Number | 1727-BZX84-C2V4,235TR-ND - Tape & Reel (TR) 1727-BZX84-C2V4,235CT-ND - Cut Tape (CT) 1727-BZX84-C2V4,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C2V4,235 |
Description | DIODE ZENER 2.4V 250MW TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C2V4,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.91100 | ¥9.11 |
100 | ¥0.49090 | ¥49.09 |
500 | ¥0.38586 | ¥192.93 |
1,000 | ¥0.26789 | ¥267.89 |
2,000 | ¥0.22191 | ¥443.82 |
5,000 | ¥0.20988 | ¥1,049.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.13356 | ¥1,335.60 |
30,000 | ¥0.12354 | ¥3,706.20 |
50,000 | ¥0.10685 | ¥5,342.50 |
100,000 | ¥0.10017 | ¥10,017.00 |
250,000 | ¥0.08882 | ¥22,205.00 |