BZX84-C18,235 | |
---|---|
DigiKey Part Number | 1727-6254-2-ND - Tape & Reel (TR) 1727-6254-1-ND - Cut Tape (CT) 1727-6254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C18,235 |
Description | DIODE ZENER 18V 250MW TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C18,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.65700 | ¥6.57 |
100 | ¥0.35550 | ¥35.55 |
500 | ¥0.27946 | ¥139.73 |
1,000 | ¥0.19408 | ¥194.08 |
2,000 | ¥0.16079 | ¥321.58 |
5,000 | ¥0.15205 | ¥760.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.12940 | ¥1,294.00 |
30,000 | ¥0.11970 | ¥3,591.00 |
50,000 | ¥0.11391 | ¥5,695.50 |