BZX84-B5V6,235 | |
---|---|
DigiKey Part Number | 1727-8504-2-ND - Tape & Reel (TR) 1727-8504-1-ND - Cut Tape (CT) 1727-8504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B5V6,235 |
Description | DIODE ZENER 5.6V 250MW TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B5V6,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.61980 | ¥61.98 |
500 | ¥0.48668 | ¥243.34 |
1,000 | ¥0.33792 | ¥337.92 |
2,000 | ¥0.27992 | ¥559.84 |
5,000 | ¥0.26470 | ¥1,323.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16896 | ¥1,689.60 |
30,000 | ¥0.15629 | ¥4,688.70 |
50,000 | ¥0.13517 | ¥6,758.50 |
100,000 | ¥0.12672 | ¥12,672.00 |
250,000 | ¥0.11236 | ¥28,090.00 |