BZX79-C4V7,113 | |
---|---|
DigiKey Part Number | 1727-2932-2-ND - Tape & Reel (TR) 1727-2932-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C4V7,113 |
Description | DIODE ZENER 4.7V 400MW ALF2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C4V7,113 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.64000 | ¥6.40 |
100 | ¥0.34560 | ¥34.56 |
500 | ¥0.27174 | ¥135.87 |
1,000 | ¥0.18866 | ¥188.66 |
2,000 | ¥0.15628 | ¥312.56 |
5,000 | ¥0.14781 | ¥739.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.12579 | ¥1,257.90 |
30,000 | ¥0.11635 | ¥3,490.50 |
50,000 | ¥0.11073 | ¥5,536.50 |