BZX79-C24,133 | |
---|---|
DigiKey Part Number | 1727-6142-1-ND - Cut Tape (CT) 1727-6142-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C24,133 |
Description | DIODE ZENER 24V 400MW ALF2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.56600 | ¥5.66 |
100 | ¥0.30790 | ¥30.79 |
500 | ¥0.24170 | ¥120.85 |
1,000 | ¥0.16789 | ¥167.89 |
2,000 | ¥0.13908 | ¥278.16 |
5,000 | ¥0.13150 | ¥657.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.11192 | ¥1,119.20 |
30,000 | ¥0.10352 | ¥3,105.60 |
50,000 | ¥0.09852 | ¥4,926.00 |