BZX79-C24,113 | |
---|---|
DigiKey Part Number | 1727-BZX79-C24,113TR-ND - Tape & Reel (TR) 1727-BZX79-C24,113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C24,113 |
Description | DIODE ZENER 24V 400MW ALF2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.89500 | ¥8.95 |
100 | ¥0.48270 | ¥48.27 |
500 | ¥0.37880 | ¥189.40 |
1,000 | ¥0.26312 | ¥263.12 |
2,000 | ¥0.21793 | ¥435.86 |
5,000 | ¥0.20608 | ¥1,030.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.11192 | ¥1,119.20 |
30,000 | ¥0.10352 | ¥3,105.60 |
50,000 | ¥0.09852 | ¥4,926.00 |