BZX58550-C2V0-QX | |
---|---|
DigiKey Part Number | 1727-BZX58550-C2V0-QXTR-ND - Tape & Reel (TR) 1727-BZX58550-C2V0-QXCT-ND - Cut Tape (CT) 1727-BZX58550-C2V0-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C2V0-QX |
Description | BZX58550-C2V0-Q/SOD523/SC-79 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 7 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.98700 | ¥19.87 |
100 | ¥0.96960 | ¥96.96 |
500 | ¥0.80900 | ¥404.50 |
1,000 | ¥0.56213 | ¥562.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48720 | ¥1,461.60 |
6,000 | ¥0.45192 | ¥2,711.52 |
9,000 | ¥0.37477 | ¥3,372.93 |
30,000 | ¥0.36815 | ¥11,044.50 |
75,000 | ¥0.33067 | ¥24,800.25 |
150,000 | ¥0.28658 | ¥42,987.00 |