BZX38450-C4V7X | |
---|---|
DigiKey Part Number | 1727-BZX38450-C4V7XTR-ND - Tape & Reel (TR) 1727-BZX38450-C4V7XCT-ND - Cut Tape (CT) 1727-BZX38450-C4V7XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C4V7X |
Description | BZX38450-C4V7/SOD323/SOD2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.57710 | ¥57.71 |
500 | ¥0.48126 | ¥240.63 |
1,000 | ¥0.33439 | ¥334.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20998 | ¥629.94 |
6,000 | ¥0.19478 | ¥1,168.68 |
9,000 | ¥0.16728 | ¥1,505.52 |