BZX384-C15-QF | |
---|---|
DigiKey Part Number | 1727-BZX384-C15-QFTR-ND - Tape & Reel (TR) 1727-BZX384-C15-QFCT-ND - Cut Tape (CT) 1727-BZX384-C15-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C15-QF |
Description | BZX384-C15-Q/SOD323/SOD2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14.7 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.10800 | ¥11.08 |
100 | ¥0.59770 | ¥59.77 |
500 | ¥0.46928 | ¥234.64 |
1,000 | ¥0.32585 | ¥325.85 |
2,000 | ¥0.26990 | ¥539.80 |
5,000 | ¥0.25524 | ¥1,276.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21723 | ¥2,172.30 |
30,000 | ¥0.20094 | ¥6,028.20 |
50,000 | ¥0.17379 | ¥8,689.50 |
100,000 | ¥0.16292 | ¥16,292.00 |
250,000 | ¥0.14446 | ¥36,115.00 |