BZV85-C51,113 | |
---|---|
DigiKey Part Number | 1727-1521-2-ND - Tape & Reel (TR) 1727-1521-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZV85-C51,113 |
Description | DIODE ZENER 51V 1.3W DO41 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZV85-C51,113 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 125 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 36 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.93800 | ¥19.38 |
100 | ¥0.94410 | ¥94.41 |
500 | ¥0.78716 | ¥393.58 |
1,000 | ¥0.54694 | ¥546.94 |
2,000 | ¥0.47404 | ¥948.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.43972 | ¥2,198.60 |
10,000 | ¥0.36465 | ¥3,646.50 |
25,000 | ¥0.35821 | ¥8,955.25 |
50,000 | ¥0.32174 | ¥16,087.00 |
125,000 | ¥0.27884 | ¥34,855.00 |