BZV85-C3V9,133 | |
---|---|
DigiKey Part Number | BZV85-C3V9,133-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZV85-C3V9,133 |
Description | DIODE ZENER 3.9V 1.3W DO41 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.42059 | ¥2,102.95 |
10,000 | ¥0.34878 | ¥3,487.80 |
25,000 | ¥0.34262 | ¥8,565.50 |
50,000 | ¥0.30774 | ¥15,387.00 |
125,000 | ¥0.26671 | ¥33,338.75 |