BZT52H-C2V4,115 | |
---|---|
DigiKey Part Number | 1727-3600-2-ND - Tape & Reel (TR) 1727-3600-1-ND - Cut Tape (CT) 1727-3600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C2V4,115 |
Description | DIODE ZENER 2.4V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.09200 | ¥10.92 |
100 | ¥0.59110 | ¥59.11 |
500 | ¥0.46400 | ¥232.00 |
1,000 | ¥0.32222 | ¥322.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20992 | ¥629.76 |
6,000 | ¥0.19852 | ¥1,191.12 |
9,000 | ¥0.16895 | ¥1,520.55 |
30,000 | ¥0.15628 | ¥4,688.40 |
75,000 | ¥0.13516 | ¥10,137.00 |
150,000 | ¥0.11235 | ¥16,852.50 |