BZT52H-C11,115 | |
---|---|
DigiKey Part Number | 1727-BZT52H-C11,115TR-ND - Tape & Reel (TR) 1727-BZT52H-C11,115CT-ND - Cut Tape (CT) 1727-BZT52H-C11,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C11,115 |
Description | DIODE ZENER 11V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.65510 | ¥65.51 |
500 | ¥0.51442 | ¥257.21 |
1,000 | ¥0.35721 | ¥357.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20992 | ¥629.76 |
6,000 | ¥0.19853 | ¥1,191.18 |
9,000 | ¥0.16896 | ¥1,520.64 |
30,000 | ¥0.15629 | ¥4,688.70 |
75,000 | ¥0.13517 | ¥10,137.75 |
150,000 | ¥0.11236 | ¥16,854.00 |