BZT52H-B4V7,115 | |
---|---|
DigiKey Part Number | 1727-1611-2-ND - Tape & Reel (TR) 1727-1611-1-ND - Cut Tape (CT) 1727-1611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B4V7,115 |
Description | DIODE ZENER 4.7V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 78 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.59850 | ¥59.85 |
500 | ¥0.49900 | ¥249.50 |
1,000 | ¥0.34670 | ¥346.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19988 | ¥599.64 |
6,000 | ¥0.18903 | ¥1,134.18 |
9,000 | ¥0.16088 | ¥1,447.92 |
30,000 | ¥0.14881 | ¥4,464.30 |
75,000 | ¥0.14162 | ¥10,621.50 |