BUK7K5R6-30E,115 | |
---|---|
DigiKey Part Number | 1727-7267-2-ND - Tape & Reel (TR) 1727-7267-1-ND - Cut Tape (CT) 1727-7267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7K5R6-30E,115 |
Description | MOSFET 2N-CH 30V 40A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 40A 64W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 40A | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 29.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1969pF @ 25V | |
Power - Max | 64W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.35300 | ¥103.53 |
100 | ¥8.23850 | ¥823.85 |
500 | ¥6.97078 | ¥3,485.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.91467 | ¥8,872.01 |
3,000 | ¥5.61893 | ¥16,856.79 |
7,500 | ¥5.40768 | ¥40,557.60 |
10,500 | ¥5.38871 | ¥56,581.45 |