BUK7K25-40E,115 | |
---|---|
DigiKey Part Number | 1727-7265-2-ND - Tape & Reel (TR) 1727-7265-1-ND - Cut Tape (CT) 1727-7265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7K25-40E,115 |
Description | MOSFET 2N-CH 40V 27A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 27A 32W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 27A | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 525pF @ 25V | |
Power - Max | 32W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.42800 | ¥64.28 |
100 | ¥5.00140 | ¥500.14 |
500 | ¥4.23906 | ¥2,119.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.45315 | ¥5,179.73 |
3,000 | ¥3.25075 | ¥9,752.25 |
7,500 | ¥3.09595 | ¥23,219.62 |
10,500 | ¥3.03763 | ¥31,895.12 |