BF723-QX | |
---|---|
DigiKey Part Number | 1727-BF723-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF723-QX |
Description | BF723-Q/SOT223/SC-73 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 250 V 100 mA 60MHz 1.2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 30mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 25mA, 20V | |
Power - Max | 1.2 W | |
Frequency - Transition | 60MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.25844 | ¥1,258.44 |
2,000 | ¥1.12499 | ¥2,249.98 |
5,000 | ¥1.06778 | ¥5,338.90 |
10,000 | ¥0.99150 | ¥9,915.00 |
25,000 | ¥0.97283 | ¥24,320.75 |