BCX70J,215 | |
---|---|
DigiKey Part Number | 1727-4917-2-ND - Tape & Reel (TR) 1727-4917-1-ND - Cut Tape (CT) 1727-4917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX70J,215 |
Description | TRANS NPN 45V 0.1A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCX70J,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 1.25mA, 50mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.07500 | ¥10.75 |
100 | ¥0.57960 | ¥57.96 |
500 | ¥0.45498 | ¥227.49 |
1,000 | ¥0.31591 | ¥315.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26170 | ¥785.10 |
6,000 | ¥0.24750 | ¥1,485.00 |
9,000 | ¥0.21064 | ¥1,895.76 |
30,000 | ¥0.19484 | ¥5,845.20 |
75,000 | ¥0.16851 | ¥12,638.25 |
150,000 | ¥0.14007 | ¥21,010.50 |