BCX55-10,115 | |
---|---|
DigiKey Part Number | 1727-4915-2-ND - Tape & Reel (TR) 1727-4915-1-ND - Cut Tape (CT) 1727-4915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX55-10,115 |
Description | TRANS NPN 60V 1A SOT89 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 1.25 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX55-10,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.30700 | ¥23.07 |
100 | ¥1.16420 | ¥116.42 |
500 | ¥1.03198 | ¥515.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.80308 | ¥803.08 |
2,000 | ¥0.71877 | ¥1,437.54 |
5,000 | ¥0.70273 | ¥3,513.65 |
10,000 | ¥0.62241 | ¥6,224.10 |
25,000 | ¥0.61438 | ¥15,359.50 |
50,000 | ¥0.52202 | ¥26,101.00 |
100,000 | ¥0.51399 | ¥51,399.00 |