BCW72,215 | |
---|---|
DigiKey Part Number | 1727-6207-2-ND - Tape & Reel (TR) 1727-6207-1-ND - Cut Tape (CT) 1727-6207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW72,215 |
Description | TRANS NPN 45V 0.1A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW72,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.51100 | ¥15.11 |
100 | ¥0.73720 | ¥73.72 |
500 | ¥0.61476 | ¥307.38 |
1,000 | ¥0.42716 | ¥427.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37021 | ¥1,110.63 |
6,000 | ¥0.34339 | ¥2,060.34 |
9,000 | ¥0.28477 | ¥2,562.93 |
30,000 | ¥0.27974 | ¥8,392.20 |
75,000 | ¥0.25126 | ¥18,844.50 |
150,000 | ¥0.21776 | ¥32,664.00 |