BCW60C,235 | |
---|---|
DigiKey Part Number | BCW60C,235-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCW60C,235 |
Description | TRANS NPN 32V 0.1A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 100 mA 250MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW60C,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 1.25mA, 50mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24209 | ¥2,420.90 |
30,000 | ¥0.23782 | ¥7,134.60 |
50,000 | ¥0.21361 | ¥10,680.50 |
100,000 | ¥0.18940 | ¥18,940.00 |
250,000 | ¥0.18513 | ¥46,282.50 |