BCW60C,215 | |
---|---|
DigiKey Part Number | 1727-1574-2-ND - Tape & Reel (TR) 1727-1574-1-ND - Cut Tape (CT) 1727-1574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW60C,215 |
Description | TRANS NPN 32V 0.1A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 100 mA 250MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW60C,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 1.25mA, 50mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.46100 | ¥14.61 |
100 | ¥0.71180 | ¥71.18 |
500 | ¥0.59356 | ¥296.78 |
1,000 | ¥0.41238 | ¥412.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31471 | ¥944.13 |
6,000 | ¥0.29194 | ¥1,751.64 |
9,000 | ¥0.24209 | ¥2,178.81 |
30,000 | ¥0.23782 | ¥7,134.60 |
75,000 | ¥0.21361 | ¥16,020.75 |
150,000 | ¥0.18513 | ¥27,769.50 |