BCW29,215 | |
---|---|
DigiKey Part Number | 1727-BCW29,215TR-ND - Tape & Reel (TR) 1727-BCW29,215CT-ND - Cut Tape (CT) 1727-BCW29,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW29,215 |
Description | TRANS PNP 32V 0.1A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW29,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.46100 | ¥14.61 |
100 | ¥0.71180 | ¥71.18 |
500 | ¥0.59356 | ¥296.78 |
1,000 | ¥0.41238 | ¥412.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22801 | ¥684.03 |
6,000 | ¥0.21150 | ¥1,269.00 |
9,000 | ¥0.18164 | ¥1,634.76 |