BCV26,235 | |
---|---|
DigiKey Part Number | 1727-BCV26,235TR-ND - Tape & Reel (TR) 1727-BCV26,235CT-ND - Cut Tape (CT) 1727-BCV26,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV26,235 |
Description | TRANS PNP DARL 30V 0.5A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 220MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCV26,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.95560 | ¥95.56 |
500 | ¥0.79718 | ¥398.59 |
1,000 | ¥0.55392 | ¥553.92 |
2,000 | ¥0.48007 | ¥960.14 |
5,000 | ¥0.44533 | ¥2,226.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.36929 | ¥3,692.90 |
30,000 | ¥0.36278 | ¥10,883.40 |
50,000 | ¥0.32585 | ¥16,292.50 |
100,000 | ¥0.28892 | ¥28,892.00 |
250,000 | ¥0.28240 | ¥70,600.00 |