BCP51-10TF | |
---|---|
DigiKey Part Number | 1727-BCP51-10TFTR-ND - Tape & Reel (TR) 1727-BCP51-10TFCT-ND - Cut Tape (CT) 1727-BCP51-10TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP51-10TF |
Description | TRANS PNP 45V 1A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 140MHz 1.3 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP51-10TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1.3 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.62700 | ¥26.27 |
100 | ¥1.32670 | ¥132.67 |
500 | ¥1.08238 | ¥541.19 |
1,000 | ¥0.80308 | ¥803.08 |
2,000 | ¥0.67567 | ¥1,351.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.57914 | ¥2,316.56 |
8,000 | ¥0.55370 | ¥4,429.60 |
12,000 | ¥0.47888 | ¥5,746.56 |
28,000 | ¥0.46990 | ¥13,157.20 |
100,000 | ¥0.38909 | ¥38,909.00 |
200,000 | ¥0.38310 | ¥76,620.00 |