BC849CW,135 | |
---|---|
DigiKey Part Number | 1727-BC849CW,135TR-ND - Tape & Reel (TR) 1727-BC849CW,135CT-ND - Cut Tape (CT) 1727-BC849CW,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC849CW,135 |
Description | TRANS NPN 30V 0.1A SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.63710 | ¥63.71 |
500 | ¥0.50046 | ¥250.23 |
1,000 | ¥0.34760 | ¥347.60 |
2,000 | ¥0.28792 | ¥575.84 |
5,000 | ¥0.27227 | ¥1,361.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.12474 | ¥1,247.40 |
30,000 | ¥0.11538 | ¥3,461.40 |
50,000 | ¥0.10981 | ¥5,490.50 |