BC847BS-QX | |
---|---|
DigiKey Part Number | 1727-BC847BS-QXTR-ND - Tape & Reel (TR) 1727-BC847BS-QXCT-ND - Cut Tape (CT) 1727-BC847BS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BS-QX |
Description | TRANS 2NPN 45V 0.1A 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.55200 | ¥15.52 |
100 | ¥0.75780 | ¥75.78 |
500 | ¥0.63182 | ¥315.91 |
1,000 | ¥0.43906 | ¥439.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38050 | ¥1,141.50 |
6,000 | ¥0.35297 | ¥2,117.82 |
9,000 | ¥0.29270 | ¥2,634.30 |
30,000 | ¥0.28753 | ¥8,625.90 |
75,000 | ¥0.25826 | ¥19,369.50 |
150,000 | ¥0.22383 | ¥33,574.50 |