BC847,235 | |
---|---|
DigiKey Part Number | 1727-BC847,235TR-ND - Tape & Reel (TR) 1727-BC847,235CT-ND - Cut Tape (CT) 1727-BC847,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847,235 |
Description | TRANS NPN 45V 0.1A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC847,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.78000 | ¥7.80 |
100 | ¥0.42030 | ¥42.03 |
500 | ¥0.33020 | ¥165.10 |
1,000 | ¥0.22930 | ¥229.30 |
2,000 | ¥0.18994 | ¥379.88 |
5,000 | ¥0.17961 | ¥898.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.10298 | ¥1,029.80 |
30,000 | ¥0.09526 | ¥2,857.80 |
50,000 | ¥0.08239 | ¥4,119.50 |
100,000 | ¥0.07724 | ¥7,724.00 |
250,000 | ¥0.06848 | ¥17,120.00 |