BC807RAZ | |
---|---|
DigiKey Part Number | 1727-7382-2-ND - Tape & Reel (TR) 1727-7382-1-ND - Cut Tape (CT) 1727-7382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807RAZ |
Description | BC807RA/SOT1268/DFN1412-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 500mA 80MHz 350mW Surface Mount DFN1412-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 350mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1412-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.11320 | ¥111.32 |
500 | ¥0.90784 | ¥453.92 |
1,000 | ¥0.67361 | ¥673.61 |
2,000 | ¥0.56668 | ¥1,133.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.39253 | ¥1,962.65 |
10,000 | ¥0.37355 | ¥3,735.50 |