BC807K-16R | |
---|---|
DigiKey Part Number | 1727-BC807K-16RTR-ND - Tape & Reel (TR) 1727-BC807K-16RCT-ND - Cut Tape (CT) 1727-BC807K-16RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807K-16R |
Description | TRANS PNP 45V 0.5A TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC807K-16R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.32200 | ¥13.22 |
100 | ¥0.64360 | ¥64.36 |
500 | ¥0.53708 | ¥268.54 |
1,000 | ¥0.37322 | ¥373.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32344 | ¥970.32 |
6,000 | ¥0.30001 | ¥1,800.06 |
9,000 | ¥0.24879 | ¥2,239.11 |
30,000 | ¥0.24440 | ¥7,332.00 |
75,000 | ¥0.21952 | ¥16,464.00 |
150,000 | ¥0.19025 | ¥28,537.50 |