BC56-10PA-QX | |
---|---|
DigiKey Part Number | 1727-BC56-10PA-QXTR-ND - Tape & Reel (TR) 1727-BC56-10PA-QXCT-ND - Cut Tape (CT) 1727-BC56-10PA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC56-10PA-QX |
Description | TRANS NPN 80V 1A 3HUSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 420 mW Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.12970 | ¥112.97 |
500 | ¥1.00078 | ¥500.39 |
1,000 | ¥0.77878 | ¥778.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69704 | ¥2,091.12 |
6,000 | ¥0.68147 | ¥4,088.82 |
9,000 | ¥0.60358 | ¥5,432.22 |
30,000 | ¥0.59579 | ¥17,873.70 |
75,000 | ¥0.50623 | ¥37,967.25 |
150,000 | ¥0.49669 | ¥74,503.50 |