BC53PASX | |
---|---|
DigiKey Part Number | 1727-2427-2-ND - Tape & Reel (TR) 1727-2427-1-ND - Cut Tape (CT) 1727-2427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC53PASX |
Description | TRANS PNP 80V 1A DFN2020D-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 420 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC53PASX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29100 | ¥22.91 |
100 | ¥1.15430 | ¥115.43 |
500 | ¥1.02262 | ¥511.31 |
1,000 | ¥0.79586 | ¥795.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71231 | ¥2,136.93 |
6,000 | ¥0.69638 | ¥4,178.28 |
9,000 | ¥0.61680 | ¥5,551.20 |
30,000 | ¥0.60884 | ¥18,265.20 |
75,000 | ¥0.51732 | ¥38,799.00 |
150,000 | ¥0.50757 | ¥76,135.50 |