BAV756S,115 | |
---|---|
DigiKey Part Number | 1727-4832-2-ND - Tape & Reel (TR) 1727-4832-1-ND - Cut Tape (CT) 1727-4832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV756S,115 |
Description | DIODE ARRAY GP 90V 250MA 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair CA + CC 90 V 250mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAV756S,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair CA + CC | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 250mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20800 | ¥22.08 |
100 | ¥1.11490 | ¥111.49 |
500 | ¥0.90964 | ¥454.82 |
1,000 | ¥0.67485 | ¥674.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56776 | ¥1,703.28 |
6,000 | ¥0.54283 | ¥3,256.98 |
9,000 | ¥0.46947 | ¥4,225.23 |
30,000 | ¥0.46067 | ¥13,820.10 |
75,000 | ¥0.38145 | ¥28,608.75 |
150,000 | ¥0.37558 | ¥56,337.00 |