BAV23,235 | |
---|---|
DigiKey Part Number | 1727-1870-2-ND - Tape & Reel (TR) 1727-1870-1-ND - Cut Tape (CT) 1727-1870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23,235 |
Description | DIODE ARR GP 200V 225MA SOT143B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 225mA (DC) Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
EDA/CAD Models | BAV23,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 225mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.00300 | ¥20.03 |
100 | ¥0.97700 | ¥97.70 |
500 | ¥0.81490 | ¥407.45 |
1,000 | ¥0.56623 | ¥566.23 |
2,000 | ¥0.49074 | ¥981.48 |
5,000 | ¥0.45522 | ¥2,276.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.37750 | ¥3,775.00 |
30,000 | ¥0.37084 | ¥11,125.20 |
50,000 | ¥0.33309 | ¥16,654.50 |
100,000 | ¥0.29534 | ¥29,534.00 |
250,000 | ¥0.28868 | ¥72,170.00 |