BAV21,143 | |
---|---|
DigiKey Part Number | 1727-BAV21,143CT-ND - Cut Tape (CT) 1727-BAV21,143TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAV21,143 |
Description | DIODE GEN PURP 200V 250MA ALF2 |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ALF2 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.11700 | ¥11.17 |
100 | ¥0.60180 | ¥60.18 |
500 | ¥0.47272 | ¥236.36 |
1,000 | ¥0.32823 | ¥328.23 |
2,000 | ¥0.27191 | ¥543.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.16438 | ¥821.90 |
10,000 | ¥0.13990 | ¥1,399.00 |
25,000 | ¥0.12940 | ¥3,235.00 |
50,000 | ¥0.12315 | ¥6,157.50 |