BAT854W-QX | |
---|---|
DigiKey Part Number | 1727-BAT854W-QXTR-ND - Tape & Reel (TR) 1727-BAT854W-QXCT-ND - Cut Tape (CT) 1727-BAT854W-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT854W-QX |
Description | DIODE SCHOTTKY 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 20pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.88800 | ¥18.88 |
100 | ¥0.92030 | ¥92.03 |
500 | ¥0.76778 | ¥383.89 |
1,000 | ¥0.53339 | ¥533.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46229 | ¥1,386.87 |
6,000 | ¥0.42883 | ¥2,572.98 |
9,000 | ¥0.35561 | ¥3,200.49 |
30,000 | ¥0.34934 | ¥10,480.20 |
75,000 | ¥0.31378 | ¥23,533.50 |
150,000 | ¥0.27194 | ¥40,791.00 |