BAT854SW-QX | |
---|---|
DigiKey Part Number | 1727-BAT854SW-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT854SW-QX |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63207 | ¥1,896.21 |
6,000 | ¥0.60431 | ¥3,625.86 |
9,000 | ¥0.52265 | ¥4,703.85 |
30,000 | ¥0.51284 | ¥15,385.20 |
75,000 | ¥0.42465 | ¥31,848.75 |
150,000 | ¥0.41811 | ¥62,716.50 |