BAT160C,115 | |
---|---|
DigiKey Part Number | 1727-4814-2-ND - Tape & Reel (TR) 1727-4814-1-ND - Cut Tape (CT) 1727-4814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT160C,115 |
Description | DIODE ARR SCHOTT 60V 1A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 1A (DC) Surface Mount TO-261-4, TO-261AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 1A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.42500 | ¥44.25 |
100 | ¥3.06470 | ¥306.47 |
500 | ¥2.56080 | ¥1,280.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.17937 | ¥2,179.37 |
2,000 | ¥1.94101 | ¥3,882.02 |
5,000 | ¥1.83886 | ¥9,194.30 |
10,000 | ¥1.73740 | ¥17,374.00 |