BAS70-07S,115 | |
---|---|
DigiKey Part Number | 1727-1562-2-ND - Tape & Reel (TR) 1727-1562-1-ND - Cut Tape (CT) 1727-1562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-07S,115 |
Description | DIODE ARR SCHOTT 70V 70MA 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-07S,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.83100 | ¥18.31 |
100 | ¥0.89490 | ¥89.49 |
500 | ¥0.74644 | ¥373.22 |
1,000 | ¥0.51861 | ¥518.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44949 | ¥1,348.47 |
6,000 | ¥0.41696 | ¥2,501.76 |
9,000 | ¥0.34577 | ¥3,111.93 |
30,000 | ¥0.33967 | ¥10,190.10 |
75,000 | ¥0.30509 | ¥22,881.75 |
150,000 | ¥0.26441 | ¥39,661.50 |