BAS316/DG/B4F | |
---|---|
DigiKey Part Number | BAS316/DG/B4F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS316/DG/B4F |
Description | DIODE GEN PURP 100V 250MA |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |