BAS316,135 | |
---|---|
DigiKey Part Number | 1727-6174-2-ND - Tape & Reel (TR) 1727-6174-1-ND - Cut Tape (CT) 1727-6174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS316,135 |
Description | DIODE GEN PURP 100V 250MA SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.66500 | ¥6.65 |
100 | ¥0.36040 | ¥36.04 |
500 | ¥0.28290 | ¥141.45 |
1,000 | ¥0.19646 | ¥196.46 |
2,000 | ¥0.16276 | ¥325.52 |
5,000 | ¥0.15390 | ¥769.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.13098 | ¥1,309.80 |
30,000 | ¥0.12116 | ¥3,634.80 |
50,000 | ¥0.10479 | ¥5,239.50 |
100,000 | ¥0.09824 | ¥9,824.00 |
250,000 | ¥0.08710 | ¥21,775.00 |