BAS21VD,165 | |
---|---|
DigiKey Part Number | 1727-BAS21VD,165TR-ND - Tape & Reel (TR) 1727-BAS21VD,165CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAS21VD,165 |
Description | DIODE ARRAY GP 200V 200MA 6TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 200 V 200mA (DC) Surface Mount SC-74, SOT-457 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.66800 | ¥26.68 |
100 | ¥1.34390 | ¥134.39 |
500 | ¥1.19108 | ¥595.54 |
1,000 | ¥0.92689 | ¥926.89 |
2,000 | ¥0.82952 | ¥1,659.04 |
5,000 | ¥0.81100 | ¥4,055.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.52030 | ¥5,203.00 |