BAS20,215 | |
---|---|
DigiKey Part Number | 1727-4798-2-ND - Tape & Reel (TR) 1727-4798-1-ND - Cut Tape (CT) 1727-4798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS20,215 |
Description | DIODE GP 150V 200MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAS20,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.76400 | ¥7.64 |
100 | ¥0.41380 | ¥41.38 |
500 | ¥0.32494 | ¥162.47 |
1,000 | ¥0.22569 | ¥225.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.18193 | ¥545.79 |
6,000 | ¥0.17205 | ¥1,032.30 |
9,000 | ¥0.14643 | ¥1,317.87 |
30,000 | ¥0.13545 | ¥4,063.50 |
75,000 | ¥0.11714 | ¥8,785.50 |
150,000 | ¥0.09738 | ¥14,607.00 |